
A-USBC-32F1-EG-GSR01 | |
---|---|
DigiKey Part Number | 123-A-USBC-32F1-EG-GSR01TR-ND - Tape & Reel (TR) 123-A-USBC-32F1-EG-GSR01CT-ND - Cut Tape (CT) 123-A-USBC-32F1-EG-GSR01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F1-EG-GSR01 |
Description | CONN RCPT USB3.2 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.32000 | $14.32 |
10 | $12.15900 | $121.59 |
25 | $11.39640 | $284.91 |
50 | $10.85300 | $542.65 |
100 | $10.33360 | $1,033.36 |
250 | $9.68612 | $2,421.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $8.42669 | $15,168.04 |
3,600 | $8.02471 | $28,888.96 |
5,400 | $7.79863 | $42,112.60 |
9,000 | $7.52286 | $67,705.74 |