
A-USBC-20F0-EA-KSR01 | |
---|---|
DigiKey Part Number | 123-A-USBC-20F0-EA-KSR01TR-ND - Tape & Reel (TR) 123-A-USBC-20F0-EA-KSR01CT-ND - Cut Tape (CT) 123-A-USBC-20F0-EA-KSR01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-20F0-EA-KSR01 |
Description | CONN RCPT USB2.0 TYPC 24P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.82000 | $14.82 |
10 | $12.61100 | $126.11 |
25 | $11.81800 | $295.45 |
50 | $11.25320 | $562.66 |
100 | $10.71560 | $1,071.56 |
250 | $10.04368 | $2,510.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | $8.07515 | $4,441.33 |
1,100 | $7.68974 | $8,458.71 |
1,650 | $7.47291 | $12,330.30 |
2,750 | $7.40880 | $20,374.20 |