A-USB A-LP-C is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CNC Tech
In Stock: 5,231
Unit Price: $9.04000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 3,503
Unit Price: $11.43000
Datasheet
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB A-LP-C

DigiKey Part Number
A-USBA-LP-C-ND
Manufacturer
Manufacturer Product Number
A-USB A-LP-C
Description
CONN PLUG USB2.0 TYPEA 4POS RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
A-USB A-LP-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Assmann WSW Components
Operating Temperature
-20°C ~ 85°C
Packaging
Tray
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1A
Connector Type
USB-A (USB TYPE-A)
Voltage - Rated
30V
Number of Contacts
4
Contact Finish
Gold
Gender
Plug
Shell/Shielding Material
Steel
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1001-010-01001CNC Tech5,2311175-1007-ND$9.04000Direct
1002-015-01001CNC Tech3,5031175-1020-ND$11.43000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
3,000$7.20140$21,604.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.