A-USB/2-A-E-THR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $4.44405
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $6.29257
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $5.68105
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $6.73571
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $8.87544
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $6.58000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 5,616
Unit Price: $6.58000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 4,157
Unit Price: $6.58000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 4,211
Unit Price: $7.32000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $18.50000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 824
Unit Price: $6.58000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 3,113
Unit Price: $6.58000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 960
Unit Price: $15.13000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $15.37000
Datasheet
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB/2-A-E-THR

DigiKey Part Number
123-A-USB/2-A-E-THR-ND
Manufacturer
Manufacturer Product Number
A-USB/2-A-E-THR
Description
USB 2.0, A-FEMALE, 2.00MM, 4PIN,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Vertical, Flag
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
12,000$7.17159$86,059.08
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.