cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB952-T702

DigiKey Part Number
A-TB952-T702-ND
Manufacturer
Manufacturer Product Number
A-TB952-T702
Description
TERMINAL BLOCK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Position Wire to Board Terminal Block
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Positions Per Level
-
Pitch
-
Mating Orientation
-
Wire Gauge
-
Mounting Type
-
Wire Termination
-
Features
-
Color
-
Operating Temperature
-
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
2,000$4.38652$8,773.04