
A-TB762-OQ03CH | |
|---|---|
DigiKey Part Number | A-TB762-OQ03CH-ND |
Manufacturer | |
Manufacturer Product Number | A-TB762-OQ03CH |
Description | TERM BLOCK HDR 3POS 7.62MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB762-OQ03CH Models |
Category | Current - UL 20 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.300" (7.62mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.335" (8.51mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1766246 | Phoenix Contact | 868 | 277-5994-ND | $13.57000 | Similar |
| 1766356 | Phoenix Contact | 0 | 277-6196-ND | $13.57000 | Similar |
| OSTOQ03A151 | On Shore Technology Inc. | 0 | OSTOQ03A151-ND | $2.32919 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.68311 | $3,366.22 |



