Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB750-VJ24H | |
|---|---|
DigiKey Part Number | A-TB750-VJ24H-ND |
Manufacturer | |
Manufacturer Product Number | A-TB750-VJ24H |
Description | TERM BLK 24P SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-30 AWG |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 24 | Contact Material - Plating Brass |
Pitch 0.295" (7.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ244151 | On Shore Technology Inc. | 0 | OSTVJ244151-ND | $91.40000 | Parametric Equivalent |
| OSTVJ244152 | On Shore Technology Inc. | 0 | OSTVJ244152-ND | $56.67750 | Parametric Equivalent |
| OSTVJ244155 | On Shore Technology Inc. | 0 | OSTVJ244155-ND | $56.12556 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $43.64659 | $87,293.18 |

