Parametric Equivalent

A-TB500-HX20V | |
|---|---|
DigiKey Part Number | A-TB500-HX20V-ND |
Manufacturer | |
Manufacturer Product Number | A-TB500-HX20V |
Description | TERM BLK 20POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB500-HX20V Models |
Category | Wire Gauge 16-26 AWG |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Series | Wire Termination Screwless - Push Button Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 20 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel, Stainless |
Current 6 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTHX200080 | On Shore Technology Inc. | 0 | OSTHX200080-ND | $33.16786 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $26.91649 | $53,832.98 |

