A-TB381-OQ19CH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $24.62756
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $34.38756
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $24.62756
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $34.38756
Datasheet

Similar


Amphenol Anytek
In Stock: 0
Unit Price: $6.04022
Datasheet
Image for A-TB381-OQ19CH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB381-OQ19CH

DigiKey Part Number
A-TB381-OQ19CH-ND
Manufacturer
Manufacturer Product Number
A-TB381-OQ19CH
Description
TERM BLOCK HDR 19POS 3.81MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB381-OQ19CH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
10 A
Manufacturer
Assmann WSW Components
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
19
Material Flammability Rating
UL94 V-0
Positions Per Level
19
Contact Material
Brass
Number of Levels
1
Housing Material
Thermoplastic
Pitch
0.150" (3.81mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Insulation Height
0.276" (7.00mm)
Termination Style
Solder
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395121019Molex00395121019-ND$24.62756Similar
0395121519Molex00395121519-ND$34.38756Similar
0395126019Molex00395126019-ND$24.62756Similar
0395126519Molex00395126519-ND$34.38756Similar
OQ1932510000GAmphenol Anytek0OQ1932510000G-ND$6.04022Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$6.45717$12,914.34