Similar

A-TB350-OQ13CV | |
|---|---|
DigiKey Part Number | A-TB350-OQ13CV-ND |
Manufacturer | |
Manufacturer Product Number | A-TB350-OQ13CV |
Description | TERM BLOCK HDR 13POS 3.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB350-OQ13CV Models |
Category | Current - UL 10 A |
Manufacturer Assmann WSW Components | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Positions Per Level 13 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXH13500 | Amphenol PCD Shenzhen | 0 | ELXH13500-ND | $14.28900 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.26721 | $8,534.42 |

