A-TB100-TR03H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $11.50743
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $6.78618
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $7.14227
Datasheet
Image for A-TB100-TR03H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB100-TR03H

DigiKey Part Number
A-TB100-TR03H-ND
Manufacturer
Manufacturer Product Number
A-TB100-TR03H
Description
TERM BLK 3P SIDE ENTRY 10MM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB100-TR03H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Current
20 A
Voltage
300 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Pressure Clip
Features
-
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
-
Clamp Material - Plating
Steel - Zinc Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.27 Nm (2.4 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$9.74001$19,480.02