
A-SATA/7-M-BO-A-02-02-R | |
---|---|
DigiKey Part Number | A-SATA/7-M-BO-A-02-02-R-ND |
Manufacturer | |
Manufacturer Product Number | A-SATA/7-M-BO-A-02-02-R |
Description | CONN SATA HEADER 7POS SLD PCB |
Customer Reference | |
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Header, Shrouded | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - |