
A-SATA/7-F-AO-A-01-01-R | |
---|---|
DigiKey Part Number | A-SATA/7-F-AO-A-01-01-R-ND |
Manufacturer | |
Manufacturer Product Number | A-SATA/7-F-AO-A-01-01-R |
Description | CONN SATA RCPT 7POS SLD STR |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) |