cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-SATA/15-M-AO-D-01-01-R

DigiKey Part Number
A-SATA/15-M-AO-D-01-01-R-ND
Manufacturer
Manufacturer Product Number
A-SATA/15-M-AO-D-01-01-R
Description
CONN SATA 15 POS
Customer Reference
Detailed Description
15 Position SATA Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
SATA
Number of Positions
15
Mounting Type
-
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.