A-MJT-8-DA-HTP-SGY2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $53.93601
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $54.87001
Datasheet
A-MJT-8-DA-GTP-SGY1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MJT-8-DA-HTP-SGY2

DigiKey Part Number
123-A-MJT-8-DA-HTP-SGY2-ND
Manufacturer
Manufacturer Product Number
A-MJT-8-DA-HTP-SGY2
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
2
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.016" (25.80mm)
LED Color
Green, Yellow - Green, Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up and Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
5,400$55.49610$299,678.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.