
A-MJP-8-EG-HIB-S1 | |
---|---|
DigiKey Part Number | 123-A-MJP-8-EG-HIB-S1-ND |
Manufacturer | |
Manufacturer Product Number | A-MJP-8-EG-HIB-S1 |
Description | MODULAR, RJ45-PLUG, 8PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat8 IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval or Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Shielded | |
Ratings | Cat8 | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 2.224" (56.50mm) | |
Color | - | |
Wire Gauge | 22-27 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,400 | $105.67557 | $570,648.08 |