A-MJH-8-EG-HRP-S15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $12.52938
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $11.38505
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $11.88428
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $14.29064
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $13.50698
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $12.49771
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $11.67205
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 705
Unit Price: $16.50000
Datasheet
A-MJH-8-EG-GRP-S15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MJH-8-EG-HRP-S15

DigiKey Part Number
123-A-MJH-8-EG-HRP-S15-ND
Manufacturer
Manufacturer Product Number
A-MJH-8-EG-HRP-S15
Description
MODULAR, RJ45, 1,27MM, 8PIN,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5e
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Polyamide (PA9T), Nylon 9T
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,160$12.46612$26,926.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.