Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MJH-8-EA-HTP-W4 | |
|---|---|
DigiKey Part Number | 123-A-MJH-8-EA-HTP-W4-ND |
Manufacturer | |
Manufacturer Product Number | A-MJH-8-EA-HTP-W4 |
Description | MODULAR, RJ45, 1.02MM, 8PIN, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Tray | Ratings Cat3 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Housing Material Polyester, Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MJH-8-EA-GTP-W2 | Assmann WSW Components | 0 | 123-A-MJH-8-EA-GTP-W2-ND | $3.77638 | Parametric Equivalent |
| A-MJH-8-EA-GTP-W4 | Assmann WSW Components | 1,275 | 123-A-MJH-8-EA-GTP-W4-ND | $4.77000 | Parametric Equivalent |
| A-MJH-8-EA-HTP-W2 | Assmann WSW Components | 0 | 123-A-MJH-8-EA-HTP-W2-ND | $27.53791 | Parametric Equivalent |
| A-MJH-8-EA-PTP-W2 | Assmann WSW Components | 0 | 123-A-MJH-8-EA-PTP-W2-ND | $10.29348 | Parametric Equivalent |
| A-MJH-8-EA-PTP-W4 | Assmann WSW Components | 0 | 123-A-MJH-8-EA-PTP-W4-ND | $5.69265 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,400 | $14.54761 | $122,199.92 |




