
A-MJH-8-EA-GSR-S50 | |
---|---|
DigiKey Part Number | 123-A-MJH-8-EA-GSR-S50TR-ND - Tape & Reel (TR) 123-A-MJH-8-EA-GSR-S50CT-ND - Cut Tape (CT) 123-A-MJH-8-EA-GSR-S50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-MJH-8-EA-GSR-S50 |
Description | MODULAR, RJ45, 1.27MM, 8PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.75000 | $16.75 |
10 | $14.23000 | $142.30 |
25 | $13.33480 | $333.37 |
50 | $12.69740 | $634.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
180 | $9.85961 | $1,774.73 |
360 | $9.38858 | $3,379.89 |
540 | $9.12380 | $4,926.85 |
900 | $8.80082 | $7,920.74 |
1,260 | $8.59451 | $10,829.08 |
1,800 | $8.45733 | $15,223.19 |