A-MCSP-80020/R-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 1,275
Unit Price: $45.55000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $21.11773
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 74
Unit Price: $36.83000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 80
Unit Price: $65.69000
Datasheet
Image for A-MCSP-80020/R-AP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSP-80020/R-AP

DigiKey Part Number
123-A-MCSP-80020/R-AP-ND
Manufacturer
Manufacturer Product Number
A-MCSP-80020/R-AP
Description
MODULAR CABLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
6.56' (2.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCSP-80020/RAssmann WSW Components1,275AE9967-ND$45.55000Parametric Equivalent
A-MCSSP-80020/RAssmann WSW Components0A-MCSSP-80020/R-ND$21.11773Parametric Equivalent
AMJG0808-0200-RDB-26Assmann WSW Components74AE11286-ND$36.83000Parametric Equivalent
BC-5SR020MStewart Connector80380-BC-5SR020M-ND$65.69000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$26.62093$7,986.28