Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MCSP-80010/B-AP | |
|---|---|
DigiKey Part Number | 123-A-MCSP-80010/B-AP-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80010/B-AP |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80010/B | Assmann WSW Components | 0 | AE9971-ND | $28.78000 | Parametric Equivalent |
| A-MCSSP-80010/B | Assmann WSW Components | 0 | A-MCSSP-80010/B-ND | $23.69520 | Parametric Equivalent |
| AMJG0808-0100-BUB-26 | Assmann WSW Components | 0 | AMJG0808-0100-BUB-26-ND | $19.47305 | Parametric Equivalent |
| BC-5SE010M | Cinch Connectivity Solutions | 1,144 | 116-BC-5SE010M-ND | $33.54000 | Parametric Equivalent |
| TRD815DS-SF-BLU-1M | L-com | 0 | 5073-TRD815DS-SF-BLU-1M-ND | $257.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $18.97603 | $5,692.81 |





