
A-M12A12FST-05016BK | |
---|---|
DigiKey Part Number | 123-A-M12A12FST-05016BK-ND |
Manufacturer | |
Manufacturer Product Number | A-M12A12FST-05016BK |
Description | CIR CBL 12POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | 4 | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $185.06000 | $185.06 |
10 | $157.26400 | $1,572.64 |
25 | $147.41520 | $3,685.38 |
50 | $140.38200 | $7,019.10 |
100 | $133.68520 | $13,368.52 |
300 | $123.72420 | $37,117.26 |
500 | $119.35034 | $59,675.17 |