
A-M08-08-FGMA-GEB1 | |
|---|---|
DigiKey Part Number | 123-A-M08-08-FGMA-GEB1-ND |
Manufacturer | |
Manufacturer Product Number | A-M08-08-FGMA-GEB1 |
Description | CIRCULAR CON., M8, CODE-A, FEMAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Features Backshell, Coupling Nut |
Shell Size - Insert M8-8 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 1.5A |
Termination Solder Cup | Voltage Rating 30VAC/DC |
Fastening Type Threaded | Cable Opening 0.118" ~ 0.217" (3.00mm ~ 5.50mm) |
Orientation A | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $138.72790 | $13,872.79 |


