A-HDF26PP-WP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A-HDF26PP-WP
A-HDF26PP-WP
A-HDF26PP-WP

A-HDF 26 PP-WP

DigiKey Part Number
123-A-HDF26PP-WP-ND
Manufacturer
Manufacturer Product Number
A-HDF 26 PP-WP
Description
CONN D-SUB HD RCPT 26POS PNL MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock
Termination
Solder
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$158.88000$158.88
20$128.59200$2,571.84
40$122.45300$4,898.12
60$119.00050$7,140.03
100$114.78870$11,478.87
260$107.31204$27,901.13
500$102.47868$51,239.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.