A-DSCR/37/FZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $37.37900
Datasheet
Image for A-DSCR/37/FZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DSCR/37/FZ

DigiKey Part Number
123-A-DSCR/37/FZ-ND
Manufacturer
Manufacturer Product Number
A-DSCR/37/FZ
Description
CONN D-SUB HOUSING PLUG 37POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 37 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
37
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Through Hole
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Ingress Protection
-
Operating Temperature
-55°C ~ 105°C
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
80$8.78363$702.69