
A-DS25-GK-3U1-TP1 | |
|---|---|
DigiKey Part Number | 123-A-DS25-GK-3U1-TP1-ND |
Manufacturer | |
Manufacturer Product Number | A-DS25-GK-3U1-TP1 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DS25-GK-3U1-TP1 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Voltage Rating 250VAC |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $16.12200 | $161.22 |
| 25 | $15.10800 | $377.70 |
| 50 | $14.38600 | $719.30 |
| 100 | $13.69870 | $1,369.87 |
| 250 | $12.84000 | $3,210.00 |
| 500 | $12.22718 | $6,113.59 |
| 1,000 | $11.64362 | $11,643.62 |
| 2,500 | $10.91506 | $27,287.65 |


