



A-DFF 09 LPIII/Z-UNC | |
---|---|
DigiKey Part Number | 123-A-DFF09LPIII/Z-UNC-ND |
Manufacturer | |
Manufacturer Product Number | A-DFF 09 LPIII/Z-UNC |
Description | CONN D-SUB RCPT 9POS IDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DFF 09 LPIII/Z-UNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 26-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.56000 | $18.56 |
10 | $15.74900 | $157.49 |
25 | $14.76320 | $369.08 |
96 | $13.42500 | $1,288.80 |
192 | $12.78349 | $2,454.43 |
288 | $12.42257 | $3,577.70 |
576 | $11.82969 | $6,813.90 |
1,056 | $11.33453 | $11,969.26 |
2,592 | $10.63907 | $27,576.47 |