
A-DFCR/09/FZ-UNC | |
|---|---|
DigiKey Part Number | 123-A-DFCR/09/FZ-UNC-ND |
Manufacturer | |
Manufacturer Product Number | A-DFCR/09/FZ-UNC |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Assmann WSW Components | Flange Feature Mating Side (4-40) |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Shell Finish Thickness 100µin (2.54µm) |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 105°C |
Number of Positions 9 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170-009-273L030 | NorComp Inc. | 664 | 7709FE-ND | $20.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $6.17400 | $61.74 |
| 25 | $5.78480 | $144.62 |
| 90 | $5.28456 | $475.61 |
| 180 | $5.03200 | $905.76 |
| 270 | $4.88996 | $1,320.29 |
| 540 | $4.65641 | $2,514.46 |
| 1,080 | $4.43406 | $4,788.78 |
| 2,520 | $4.17669 | $10,525.26 |

