
A-DF50-GK-3U1-TP1 | |
|---|---|
DigiKey Part Number | 123-A-DF50-GK-3U1-TP1-ND |
Manufacturer | |
Manufacturer Product Number | A-DF50-GK-3U1-TP1 |
Description | CONN D-SUB RCPT 50POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DF50-GK-3U1-TP1 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 250VAC |
Mounting Type | Color Black |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.09000 | $30.09 |
| 10 | $25.55200 | $255.52 |
| 40 | $23.17025 | $926.81 |
| 80 | $22.06238 | $1,764.99 |
| 120 | $21.44033 | $2,572.84 |
| 280 | $20.19554 | $5,654.75 |
| 520 | $19.33254 | $10,052.92 |
| 1,000 | $18.46130 | $18,461.30 |
| 2,520 | $17.29686 | $43,588.09 |

