A-DF09-GG-LUA-TP1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $12.62004
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $13.85256
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $18.35400
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $30.16833
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,376
Unit Price: $11.10000
Datasheet
Image for A-DF09-GG-LUA-TP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DF09-GG-LUA-TP1

DigiKey Part Number
123-A-DF09-GG-LUA-TP1-ND
Manufacturer
Manufacturer Product Number
A-DF09-GG-LUA-TP1
Description
D-SUB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
162$11.67704$1,891.68