
A-BAT-CH-CB-EG-GTP1 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-CB-EG-GTP1-ND |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-CB-EG-GTP1 |
Description | BATTERY HOLDER COIN 24.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Through Hole | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.374" (9.50mm) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $3.14419 | $62,883.80 |


