
A-BAT-CH-C8-EA-CSR4 | |
---|---|
DigiKey Part Number | 123-A-BAT-CH-C8-EA-CSR4TR-ND - Tape & Reel (TR) 123-A-BAT-CH-C8-EA-CSR4CT-ND - Cut Tape (CT) 123-A-BAT-CH-C8-EA-CSR4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C8-EA-CSR4 |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.160" (4.06mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $3.91800 | $39.18 |
50 | $3.44100 | $172.05 |
100 | $3.25410 | $325.41 |
250 | $3.02180 | $755.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.47193 | $7,415.79 |
6,000 | $2.33724 | $14,023.44 |
9,000 | $2.26188 | $20,356.92 |
15,000 | $2.17039 | $32,555.85 |
21,000 | $2.11215 | $44,355.15 |
30,000 | $2.05214 | $61,564.20 |