
A-BAT-CH-C8-EA-CSR3 | |
---|---|
DigiKey Part Number | 123-A-BAT-CH-C8-EA-CSR3TR-ND - Tape & Reel (TR) 123-A-BAT-CH-C8-EA-CSR3CT-ND - Cut Tape (CT) 123-A-BAT-CH-C8-EA-CSR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C8-EA-CSR3 |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | Chassis Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.130" (3.30mm) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.90800 | $39.08 |
50 | $3.43220 | $171.61 |
100 | $3.24580 | $324.58 |
250 | $3.01408 | $753.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.84988 | $1,424.94 |
1,000 | $2.69460 | $2,694.60 |
1,500 | $2.60771 | $3,911.57 |
2,500 | $2.50222 | $6,255.55 |
3,500 | $2.43508 | $8,522.78 |
5,000 | $2.36588 | $11,829.40 |
12,500 | $2.19699 | $27,462.38 |
25,000 | $2.07728 | $51,932.00 |