
A-BAT-CH-C1-EA-ZSR1 | |
---|---|
DigiKey Part Number | 123-A-BAT-CH-C1-EA-ZSR1TR-ND - Tape & Reel (TR) 123-A-BAT-CH-C1-EA-ZSR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C1-EA-ZSR1 |
Description | BATTERY HOLDER COIN 12MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220 | |
Mounting Type | PCB, Through Hole | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.157" (3.99mm) | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.58900 | $35.89 |
50 | $3.15460 | $157.73 |
100 | $2.98250 | $298.25 |
250 | $2.76924 | $692.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.23946 | $6,718.38 |
6,000 | $2.11744 | $12,704.64 |
9,000 | $2.04916 | $18,442.44 |
15,000 | $1.96628 | $29,494.20 |
21,000 | $1.91353 | $40,184.13 |
30,000 | $1.85915 | $55,774.50 |