A20-LC-TR-(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A20-LC-TR-(R)
A-20-LC-TR
A-20-LC-TR

A 20-LC-TR

DigiKey Part Number
AE10000-ND
Manufacturer
Manufacturer Product Number
A 20-LC-TR
Description
CONN IC DIP SOCKET 20POS TIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
20 (2 x 10)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 85°C
Termination Post Length
0.124" (3.15mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
30mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,408
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$3.38000$3.38
24$2.72333$65.36
48$2.59146$124.39
72$2.51875$181.35
120$2.42917$291.50
264$2.29716$606.45
504$2.19470$1,106.13
1,008$2.08977$2,106.49
2,520$1.95889$4,936.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.