
31002 | |
---|---|
DigiKey Part Number | AE10712-ND |
Manufacturer | |
Manufacturer Product Number | 31002 |
Description | CBL ASSY USB M-APPLE DK PL 3.28' |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to Apple Dock Plug 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | USB A Male Plug to Apple Dock Plug | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | White | |
Shielding | Double Shielded | |
Usage | Sync and Charge |