CZ3706
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZ3AG7

DigiKey Part Number
974-CZ3AG7TR-ND - Tape & Reel (TR)
974-CZ3AG7CT-ND - Cut Tape (CT)
974-CZ3AG7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZ3AG7
Description
CURRENT SEN HE/OL 116.6A 10-SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Current Sensor 116.6A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Voltage
Sensitivity
12mV/A
Frequency
-
Linearity
±0.6%
Accuracy
±2.1%
Voltage - Supply
4.5V ~ 5.5V
Response Time
3.6µs
Current - Supply (Max)
15mA (Typ)
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-PowerSOIC (0.303", 7.70mm Width), 10 Leads
Supplier Device Package
10-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.54000$48.54
5$43.69600$218.48
10$41.89400$418.94
25$39.72880$993.22
50$38.25200$1,912.60
100$36.89680$3,689.68
500$34.95102$17,475.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$33.15296$33,152.96
2,000$32.22049$64,440.98
Manufacturers Standard Package