
CQ320B | |
---|---|
DigiKey Part Number | 974-1135-2-ND - Tape & Reel (TR) 974-1135-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CQ320B |
Description | CORELESS CURENT SENSOR / 20A W/S |
Customer Reference | |
Detailed Description | Current Sensor 20.9A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads |
Datasheet | Datasheet |
EDA/CAD Models | CQ320B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 120mV/A | |
Frequency | - | |
Linearity | - | |
Accuracy | ±1.3% | |
Voltage - Supply | 3.3V | |
Response Time | 0.5µs | |
Current - Supply (Max) | 6.2mA | |
Operating Temperature | -40°C ~ 90°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 24-LSSOP (0.220", 5.60mm Width), 10 Leads | |
Supplier Device Package | 24-VSOP | |
Base Product Number |