
AP4400AEMNM | |
---|---|
DigiKey Part Number | 974-1109-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP4400AEMNM |
Description | IC SUPERVISOR 1 CHANNEL 10TMSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 10-TMSOP |
EDA/CAD Models | AP4400AEMNM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -15°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TMSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.92036 | $14,761.08 |
6,000 | $4.81003 | $28,860.18 |
9,000 | $4.75480 | $42,793.20 |
15,000 | $4.69358 | $70,403.70 |