
AP2200 | |
---|---|
DigiKey Part Number | AP2200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2200 |
Description | IC REG BST PROG 50MA/80MA 16QFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 4V, 5V 1 Output 50mA, 80mA 16-UFQFN Exposed Pad |
EDA/CAD Models | AP2200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.4V | |
Voltage - Input (Max) | 1.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |