
AK5576EN | |
---|---|
DigiKey Part Number | 974-1118-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK5576EN |
Description | IC ADC/AUDIO 32BIT 768K 64QFN |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 768k DSD, I2S 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AK5576EN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | ADC, Audio | |
Number of Channels | 6 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | DSD, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |