
AK4438VN | |
|---|---|
DigiKey Part Number | 974-1161-2-ND - Tape & Reel (TR) 974-1161-1-ND - Cut Tape (CT) 974-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4438VN |
Description | IC DAS/ADC/DAC SPECIAL 32-QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 192k I2S 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AK4438VN Models |
Category | Data Interface I2S |
Manufacturer Asahi Kasei Microdevices/AKM | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 32-WFQFN Exposed Pad |
Resolution (Bits) 32 b | Supplier Device Package 32-QFN (5x5) |
Sampling Rate (Per Second) 192k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.90000 | $37.90 |
| 10 | $28.73400 | $287.34 |
| 25 | $26.45680 | $661.42 |
| 100 | $23.94760 | $2,394.76 |
| 250 | $22.75088 | $5,687.72 |
| 500 | $22.74264 | $11,371.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.43649 | $21,436.49 |
| 2,000 | $20.94806 | $41,896.12 |
| 3,000 | $20.70355 | $62,110.65 |



