
AK4127VF | |
---|---|
DigiKey Part Number | 974-1048-2-ND - Tape & Reel (TR) 974-1048-1-ND - Cut Tape (CT) 974-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4127VF |
Description | IC SAMPLE RATE CONVERTER 30VSOP |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 30-VSOP |
Datasheet | Datasheet |
EDA/CAD Models | AK4127VF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2S | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 8kHz ~ 216kHz | |
Mounting Type | Surface Mount | |
Package / Case | 30-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 30-VSOP | |
Base Product Number |