
SIL30E-12W3V3-VJ | |
---|---|
DigiKey Part Number | 454-1343-ND |
Manufacturer | |
Manufacturer Product Number | SIL30E-12W3V3-VJ |
Description | DC DC CONVERTER 0.8-3.63V 99W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.63V 30A 8V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Power (Watts) | 99 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 20-SIP Module, 19 Leads | |
Size / Dimension | 2.00" L x 0.31" W x 0.50" H (50.8mm x 7.8mm x 12.7mm) | |
Base Product Number |