DS1050-3-002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 72
Unit Price: $9,249.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1050-3-002

DigiKey Part Number
DS1050-3-002-ND
Manufacturer
Manufacturer Product Number
DS1050-3-002
Description
AC/DC CONVERTER 12V 1050W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
87 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
92%
Operating Temperature
-10°C ~ 70°C
Features
Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm)
Approval Agency
CE
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes