
SIL40C2-00SADJ-VJ | |
---|---|
DigiKey Part Number | 454-1692-ND |
Manufacturer | |
Manufacturer Product Number | SIL40C2-00SADJ-VJ |
Description | DC DC CONVERTER 0.6-5V 200W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 40A 4.5V - 13.8V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 200 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 11-SIP Module | |
Size / Dimension | 1.20" L x 0.43" W x 1.10" H (30.5mm x 10.9mm x 27.9mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $283.51000 | $283.51 |
5 | $273.00600 | $1,365.03 |
10 | $268.57700 | $2,685.77 |
25 | $262.82160 | $6,570.54 |
50 | $258.54740 | $12,927.37 |
210 | $249.89805 | $52,478.59 |