
NDQ900-48S12B-6LI | |
---|---|
DigiKey Part Number | 454-NDQ900-48S12B-6LI-ND |
Manufacturer | |
Manufacturer Product Number | NDQ900-48S12B-6LI |
Description | AC/DC CONVERTER 12.25V 900W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12.25V 73.7A 40 ~ 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 40 ~ 60V | |
Voltage - Output 1 | 12.25V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 73.7A | |
Power (Watts) | 900 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96.7% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.30" L x 1.45" W x 0.55" H (58.4mm x 36.8mm x 14.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Line Regulation | ±60mV | |
Load Regulation | ±200mV | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
144 | $618.06313 | $89,001.09 |