New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGA110D-01DADJJ

DigiKey Part Number
454-LGA110D-01DADJJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LGA110D-01DADJJ
Description
DCDC POL DUAL 55A DIGITAL/ANALOG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 5V 0.5 ~ 5.5V 55A, 55A 7.5V - 14V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
0.5 ~ 5.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
55A, 55A
Power (Watts)
350 W
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
34-SMD Module
Size / Dimension
1.08" L x 0.50" W x 0.53" H (27.5mm x 12.8mm x 13.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
190$393.57568$74,779.38
Manufacturers Standard Package