
LGA03C-00SADJJ | |
---|---|
DigiKey Part Number | 454-1285-2-ND - Tape & Reel (TR) 454-1285-1-ND - Cut Tape (CT) 454-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGA03C-00SADJJ |
Description | DC DC CONVERTER 0.59-5.1V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 3A 3V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerBLGA Module | |
Size / Dimension | 0.65" L x 0.65" W x 0.13" H (16.5mm x 16.5mm x 3.3mm) | |
Supplier Device Package | 24-LGA (16.51x16.51) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.07000 | $89.07 |
5 | $85.77800 | $428.89 |
10 | $84.38600 | $843.86 |
25 | $82.58000 | $2,064.50 |
50 | $81.24000 | $4,062.00 |
100 | $79.91870 | $7,991.87 |
250 | $78.20336 | $19,550.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $76.59615 | $45,957.69 |