
LDO06C-005W05-VJ | |
---|---|
DigiKey Part Number | 454-1790-ND |
Manufacturer | |
Manufacturer Product Number | LDO06C-005W05-VJ |
Description | DC DC CONVERTER 0.59-5.1V 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 6A 3V - 13.8V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.41" L x 0.37" W x 0.65" H (10.4mm x 9.4mm x 16.5mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.10000 | $107.10 |
5 | $103.08200 | $515.41 |
10 | $101.41800 | $1,014.18 |
25 | $99.24480 | $2,481.12 |
50 | $97.63480 | $4,881.74 |
160 | $94.98338 | $15,197.34 |
320 | $93.43500 | $29,899.20 |
640 | $91.91053 | $58,822.74 |